The SAKG 32 I is a 1-tier feed-through terminal block from the SAK Series designed for TS 32 rail mounting. It features a screw connection system with a medium yellow KrG (KrG is a high-quality thermoset plastic) housing. This high-current terminal block supports a rated cross-section of 50 mm², a rated voltage of 1000 V, and a rated current of 150 A. It is designed with dual clamping points per level and requires an end cover plate for operation.
Checking distributor stock and pricing after the page loads.
| Rated voltage | 1000V |
| Rated current | 150A |
| Rated cross-section | 50mm² |
| Clamping range, max. | 50mm² |
| Width | 32mm |
| Height | 87.3mm |
| Depth | 84mm |
| Number of connections | 1 |
| Continuous operating temp., max. | 130°C |
| Continuous operating temp., min. | -60°C |
| RoHS | Compliant with exemption 6c |
| Reach Svhc | Lead 7439-92-1 |
| Ul 94 Flammability Rating | V-0, 5VA |