
This 2-position terminal block from Weidmuller features a current rating of 10A and a voltage rating of 250V. It is constructed from nylon and has a solder termination. The block is designed for use on T DIN rail and is available in bulk packaging. It meets IEC, CSA, and CE approvals and has a flammability rating of UL94 V-2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0294260000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE |
| Color | Beige |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 40.5mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 58mm |
| Material | Nylon |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 6.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0294260000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.