2-position, 1-level feed-through modular terminal block with screw termination. Rated for 32A and 300V, with a voltage rating of 6kV. Features a 6mm terminal width and accommodates wire gauges from 12AWG to 24AWG. Constructed with beige plastic insulation material, it operates within a temperature range of -60°C to 130°C and boasts a UL94 5VA flammability rating. Approvals include IEC, CSA, CE, and UR.
Checking distributor stock and pricing after the page loads.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 5VA |
| Height | 29mm |
| Housing Color | Beige |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 27mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Weight | 6.75g |
| Width | 6mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |