The VP Series cable mount brass terminal from Weidmuller features a nickel-plated brass body and a 20mm head diameter. It is designed for use in applications where a lead-free material is required. The terminal has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. It is not RoHS compliant, but is CE approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0294800000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Body Material | Brass |
| Body Plating | Nickel |
| Head Diameter | 20mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| RoHS Compliant | No |
| Series | VP |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0294800000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.