Cable Accessories Blanking Plug Brass Nickel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0295000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Body Material | Brass |
| Body Plating | Nickel |
| Head Diameter | 24mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| RoHS Compliant | No |
| Series | VP |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0295000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.