The VP Series cable mount is constructed from polyamide with a grey color. It features a flammability rating of UL94 V-2 and is lead free. The component measures 27mm in head diameter and 9.5mm in length. Operating temperatures range from -40°C to 100°C. This product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0295060000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyamide |
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Head Diameter | 27mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Material | Polyamid |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS Compliant | No |
| Series | VP |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0295060000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.