
The Weidmuller QL 2-Position Connector features a lead-free design and measures 6.1mm in length with a thickness of 800um. It is packaged in a bag and is not radiation hardened. The connector is not RoHS compliant, but it is suitable for general use.
Weidmuller 0297200000 technical specifications.
| Lead Free | Lead Free |
| Length | 6.1mm |
| Number of Positions | 2 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QL |
| Thickness | 800um |
| Width | 4mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.