2-position, 1-circuit disconnect terminal block featuring screw termination and panel mounting. Rated for 300V and 10A, it accommodates wire gauges from 12AWG to 26AWG. The beige nylon housing offers UL94 V-2 flammability resistance. Dimensions include a 6.5mm terminal width and 42mm length, with a 57mm height.
Checking distributor stock and pricing after the page loads.
| Color | Beige |
| Current | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 57mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42mm |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 300V |
| Width | 6.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |