
The SAK Series connector features a single contact and straight orientation, with a lead-free polyamide material and solder termination. It is available in bulk packaging with 20 units per package. The connector meets a flammability rating of UL94 V-2 and is not radiation hardened. It is not compliant with Reach SVHC or RoHS regulations.
Weidmuller 0299600000 technical specifications.
| Color | Red |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Polyamide |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SAK |
| Termination | Solder |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0299600000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
