Feed-through terminal block, single position, straight orientation, designed for cable mounting with solder termination. Features a 20A current rating and 400V voltage rating, with a 6kV impulse voltage capability. Constructed with a yellow housing, it meets UL94 V-0 flammability standards and operates within a temperature range of -60°C to 130°C. This lead-free, RoHS-compliant component is approved by CSA, CE, and UR.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, CE, UR |
| Color | Yellow |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Yellow |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Termination | Screw |
| Voltage | 400V |
| Voltage Rating | 6kV |
| Weight | 3.56g |
| Width | 6mm |
| RoHS | Compliant |