
Feed-through terminal block with 2 positions and 2 circuits, designed for DIN rail mounting. Features screw termination for wire gauges from 2AWG to 6AWG. Rated for 600V and 105A maximum current, with a voltage rating of 8kV. Constructed with yellow plastic insulation material, achieving UL94 5VA flammability rating. Operates within a temperature range of -60°C to 130°C. Approvals include CSA, CE, UR, and IEC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0303520000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, UR, IEC |
| Color | Yellow |
| Current | 109A |
| Flammability Rating | UL94 5VA |
| Height | 67.5mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 58mm |
| Max Current Rating | 105A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 18mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 89.9g |
| Width | 18mm |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0303520000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.