
Feed-through terminal block with 2 positions and screw termination. Rated for 105A maximum current and 600V voltage, with a 8kV voltage rating. Features a 18mm terminal width and accommodates wire gauges from 2AWG to 12AWG. Constructed with beige nylon insulation and housing, it operates between -50°C and 100°C, with a UL94 V-2 flammability rating. Approvals include CSA, CE, UR, and IEC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0303560000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, UR, IEC |
| Color | Beige |
| Current | 109A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-2 |
| Height | 67.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 58mm |
| Material | Nylon |
| Max Current Rating | 105A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 18mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 72.6g |
| Width | 18mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0303560000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
