2-position, 1-level terminal block with screw termination for panel mounting. Features a 50A current rating, 230V max supply voltage, and 4kV voltage rating. Constructed with yellow plastic insulation material, it offers a 13mm terminal width and accommodates wire gauges from 8AWG to 20AWG. This general terminal block is CE approved and rated UL94 5VA for flammability.
Weidmuller 0306120000 technical specifications.
| Approvals | CE |
| Color | Yellow |
| Current | 50A |
| Flammability Rating | UL94 5VA |
| Height | 61mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 54mm |
| Max Supply Voltage | 230V |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 13mm |
| Termination | Screw |
| Voltage Rating | 4kV |
| Width | 13mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0306120000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.