
Modular feed-through terminal block with 2 positions and 2 circuits. Features screw termination, a 27A current rating, and a 300V voltage rating. Constructed with beige nylon insulation, it offers a wide operating temperature range from -50°C to 100°C and a UL94 V-2 flammability rating. Designed for through-hole mounting, this terminal block accommodates wire gauges from 12AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
| Current | 27A |
| Flammability Rating | UL94 V-2 |
| Height | 0.906inch |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.063inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 300V |
| Width | 6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |