The Weidmuller 0328000000 is a 2-position connector with a length of 24mm and a thickness of 4mm. It has a width of 10mm and is colored grey. The contact material is copper and it is lead free. This connector is not RoHS compliant.
Sign in to ask questions about the Weidmuller 0328000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0328000000 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Lead Free | Lead Free |
| Length | 24mm |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Series | QL |
| Thickness | 4mm |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0328000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.