
General purpose fuse terminal block, featuring screw termination for wire gauges 10-22AWG. This single-level, two-position block operates at a maximum of 600V and 10A, with a 6kV voltage rating. Constructed from yellow plastic insulation material, it offers a broad operating temperature range from -60°C to 130°C and a flammability rating of UL94 5VA. Approvals include CSA, CE, and UR.
Weidmuller 0328920000 technical specifications.
| Approvals | CSA, CE, UR |
| Color | Yellow |
| Current | 8A |
| Current Rating | 10A |
| Flammability Rating | UL94 5VA |
| Height | 61mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 54mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Max Supply Voltage | 500V |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 13mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 13mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0328920000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.