Disconnect terminal block with 3 positions and screw termination, designed for DIN rail mounting. Features a 41A current rating and 300V voltage rating, with a 6kV impulse withstand voltage. Constructed with yellow plastic insulation material, it offers a terminal width of 8mm and supports wire gauges from 8AWG to 22AWG. Approvals include IEC, CSA, CE, and UR, with a UL94 5VA flammability rating.
Checking distributor stock and pricing after the page loads.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current | 25A |
| Current Rating | 41A |
| Flammability Rating | UL94 5VA |
| Height | 52.5mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 82mm |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not CompliantNo |