2-position, 1-row terminal block with 5.08mm pitch. Features solder termination and through-hole mounting for 12-22 AWG wire. Rated for 15A and 150V, with a copper alloy contact material and tin-plated brass contacts. Housing is orange, UL94 V-2 flammability rated, and operates between -20°C and 100°C. RoHS compliant and lead-free.
Weidmuller 0332060000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Brass, Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-2 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MK |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Width | 12.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0332060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.