Weidmuller 0338000000 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Number of Positions | 10 |
| RoHS Compliant | No |
| Series | QL |
| Width | 1.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.