The Weidmuller QL Series connector is a 10-position, 10-contact device with a current rating of 32A and a voltage rating of 0V. It measures 6mm in length and has a straight orientation. The connector is made of copper and is lead-free. It is CE approved and has a width of 60.6mm.
Sign in to ask questions about the Weidmuller 0338100000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0338100000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Current Rating | 32A |
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Copper |
| Max Current Rating | 32A |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | QL |
| Voltage Rating | 0uV |
| Width | 60.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0338100000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.