Conn Accessories 10 POS Screw ST
Sign in to ask questions about the Weidmuller 0338200000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0338200000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Current Rating | 36A |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Copper |
| Max Current Rating | 36A |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QL |
| Voltage Rating | 0uV |
| Width | 63.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0338200000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.