
This 10-position, 1-row QL series connector is manufactured by Weidmuller and features a current rating of 41A and a voltage rating of 0V. It is packaged in a bag of 20 units and is compliant with RoHS regulations. The connector is made of copper material and has a length of 6mm and a width of 77.1mm.
Weidmuller 0338300000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Current Rating | 41A |
| Lead Free | Lead Free |
| Length | 6mm |
| Material | Copper |
| Max Current Rating | 41A |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QL |
| Voltage Rating | 0uV |
| Width | 77.1mm |
| RoHS | Compliant |
No datasheet is available for this part.