The Weidmuller QL series connector features 10 positions, a length of 12mm, and a width of 2mm. Constructed with copper contacts and a zinc plating, this lead-free connector is compliant with RoHS regulations. Available in a grey color, this connector is suitable for a variety of applications.
Weidmuller 0338500000 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Lead Free | Lead Free |
| Length | 12mm |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | QL |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.