Feed-through terminal block with 2 positions and 2 rows, featuring screw termination for wire gauges 6-12 AWG. This beige, nylon terminal block offers a 600V voltage rating and 76A current rating, with a 50mm length, 53.5mm height, and 12mm width. Approved by CSA, CE, UR, and IEC, it is UL94 V-2 flammability rated and designed for DIN rail mounting.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, CE, UR, IEC |
| Color | Beige |
| Current | 66A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-2 |
| Height | 53.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | Nylon |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 12mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 12mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not CompliantNo |