
2-position, 1-level flexible flat cable/flexible printed circuit connector with ZIF & LIF termination. Features a 1.5mm² wire gauge capacity, supporting 24-14AWG wire. Rated for 15A current and 150V voltage, with a maximum current rating of 17.5A and a voltage rating of 4kV. Constructed from beige nylon insulation material, it operates within a temperature range of -50°C to 100°C and has a flammability rating of UL94 V-2. RoHS compliant and lead-free.
Sign in to ask questions about the Weidmuller 0340460000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0340460000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-2 |
| Height | 24mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 24.8mm |
| Material | Nylon |
| Max Current Rating | 17.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 150V |
| Voltage Rating | 4kV |
| Weight | 3.58g |
| Width | 5.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0340460000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.