
Feed-through terminal block with 2 positions and a straight orientation. Features 15A current rating, 150V voltage rating, and 4kV voltage surge withstand. Designed for DIN rail mounting with screw termination, accommodating wire gauges from 14AWG to 24AWG. Constructed with blue nylon insulation, it has a flammability rating of UL94 V-2 and a terminal width of 5.1mm. Approvals include IEC, CSA, CE, and UR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0340480000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-2 |
| Height | 24mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 24.8mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 5.1mm |
| Termination | Screw |
| Voltage | 150V |
| Voltage Rating | 4kV |
| Weight | 3.58g |
| Width | 5.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0340480000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.