
2-position, 1-circuit disconnect terminal block featuring screw termination for panel mounting. Rated for 300V and 25A maximum current, this yellow terminal block has a beige housing and is constructed from UL94 5VA rated plastic insulation. It supports wire gauges from 12AWG to 22AWG and measures 67mm in height, 40mm in length, and 6.5mm in width.
Weidmuller 0340620000 technical specifications.
| Color | Yellow |
| Current | 25A |
| Flammability Rating | UL94 5VA |
| Height | 67mm |
| Housing Color | Beige |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Current Rating | 25A |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 300V |
| Width | 6.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0340620000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.