Two-position, single-level disconnect terminal block featuring screw termination for 10-22 AWG wire. Rated for 25A and 300V, with a 6kV impulse voltage. Constructed with yellow plastic insulation and a UL94 5VA flammability rating, this terminal block mounts to a DIN rail. Operating temperature range is -60°C to 130°C.
Checking distributor stock and pricing after the page loads.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current | 25A |
| Current Rating | 25A |
| Flammability Rating | UL94 5VA |
| Height | 51.5mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Weight | 20.24g |
| Width | 6.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |