This 2-position cable mount connector from Weidmuller features a current rating of 180A and is made of copper with a zinc plating. It has a height of 4mm and a length of 14mm, and is packaged in bulk. The connector is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Weidmuller 0345300000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0345300000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 180A |
| Height | 4mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Copper |
| Max Current Rating | 180A |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | QL |
| Thickness | 4mm |
| Voltage Rating | 0uV |
| Width | 36mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0345300000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.