
This 2-position FFC/FPC connector features a 1-level design with a reach of 51.5mm. It is constructed from nylon and has a wire/cable gauge of 22AWG. The SAK series connector is compliant with RoHS regulations but does not meet SVHC requirements.
Weidmuller 035456EK4 technical specifications.
| Height | 51.5mm |
| Material | Nylon |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 035456EK4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.