
Two-position terminal block for DIN rail mounting. Features screw termination and accommodates wire gauges from 2AWG to 8AWG. Constructed with yellow nylon insulation and a green housing, this single-circuit block has two rows and two positions per row. Approved by CSA, CE, UR, and IEC, it is rated UL94 V-2 for flammability.
Weidmuller 0354760000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Yellow |
| Flammability Rating | UL94 V-2 |
| Height | 67.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 58mm |
| Material | Nylon |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 16mm |
| Termination | Screw |
| Weight | 99.35g |
| Width | 16mm |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0354760000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.