Feed-through terminal block with 4 positions, featuring screw termination for 12-26AWG wire. This 2-level, 4-row terminal block operates at 300V and 32A, with a maximum current rating of 28A and a voltage rating of 6kV. Constructed from beige Nylon with a UL94 V-2 flammability rating, it mounts to DIN rail and offers a temperature range of -50°C to 100°C. Approvals include IEC, CSA, CE, and UR.
Weidmuller 0355460000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 59.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | Nylon |
| Max Current Rating | 28A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0355460000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.