
2-position, single-level disconnect terminal block with screw termination. Rated for 25A and 300V, featuring a 6kV impulse voltage rating. Panel mountable with a 6.5mm terminal width, accommodating wire gauges from 10AWG to 22AWG. Constructed with yellow plastic insulation material, achieving UL94 5VA flammability rating. Approvals include IEC, CSA, and CE.
Checking distributor stock and pricing after the page loads.
| Approvals | IEC, CSA, CE |
| Color | Yellow |
| Current | 25A |
| Current Rating | 25A |
| Flammability Rating | UL94 5VA |
| Height | 59.5mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 49.5mm |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Weight | 19.5g |
| Width | 6.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |