
Two-position, single-circuit disconnect terminal block featuring screw termination for 12-22AWG wire. Rated for 300V and 25A, this yellow terminal block offers a 6.5mm terminal width and mounts to a DIN rail. Constructed with beige plastic insulation, it boasts a UL94 5V flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0357620000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Current | 25A |
| Flammability Rating | UL94 5V |
| Height | 67mm |
| Housing Color | Beige |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 40mm |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 300V |
| Width | 6.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0357620000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.