This fuse terminal block offers a 6-14AWG wire gauge range with a 40A current rating and 63A maximum current. Featuring a 600V voltage rating and 6kV impulse voltage, it operates up to 400V max supply voltage. The yellow, plastic insulated housing measures 80mm in length, 28mm in width, and 66mm in height, with a UL94 5VA flammability rating. Approvals include IEC, CSA, CE, and UR.
Weidmuller 0359420000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Yellow |
| Current | 40A |
| Current Rating | 63A |
| Flammability Rating | UL94 5VA |
| Height | 66mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 80mm |
| Max Supply Voltage | 400V |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 28mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 6kV |
| Width | 28mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0359420000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.