General purpose terminal block featuring screw termination for cable mounting. Offers 2 positions and 2 circuits with a 6.3A current rating and 300V voltage rating. Constructed from beige Nylon insulation material, it operates within a -50°C to 100°C temperature range and boasts a 6kV voltage rating. Approvals include CSA, CE, and UR, with a UL94 V-2 flammability rating.
Weidmuller 0376860000 technical specifications.
| Approvals | CSA, CE, UR |
| Color | Beige |
| Current | 10A |
| Current Rating | 6.3A |
| Flammability Rating | UL94 V-2 |
| Height | 34mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 58mm |
| Material | Nylon |
| Max Current Rating | 6.3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 500V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0376860000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.