This Grey Steel connector has a single position and measures 20mm in length. It is packaged in a bag and is lead free. The connector is CE approved and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0377100000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0377100000 technical specifications.
| Approvals | CE |
| Color | Grey |
| Lead Free | Lead Free |
| Length | 20mm |
| Material | Steel |
| Number of Positions | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | BS |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0377100000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.