End plate for fuse terminal blocks, designed for SAK series applications. Features a beige, UL94 V-2 rated Nylon housing with a straight, solder termination. Rated for a maximum current of 16A and operates within a temperature range of -50°C to 100°C. This surface-mount component measures 22mm in height, 52mm in length, and 1.5mm in width, with a single circuit and contact. CE and RoHS compliant.
Weidmuller 0380360000 technical specifications.
| Approvals | CE |
| Color | Beige |
| Flammability Rating | UL94 V-2 |
| Height | 22mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 52mm |
| Material | Nylon |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Termination | Solder |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0380360000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.