
Feed-through terminal block with 2 positions and 2 circuits, featuring screw termination for wire gauges 10-26AWG. Rated for 20A maximum current and 600V voltage, with a 8kV voltage rating. Constructed with beige plastic insulation material and a yellow housing, this terminal block operates within a temperature range of -60°C to 130°C and boasts a UL94 5VA flammability rating. Mounts to DIN rail with dimensions of 49.5mm length, 6.1mm width, and 40mm height. Approvals include CSA, VDE, CE, UR, and IEC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0380420000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, VDE, CE, UR, IEC |
| Color | Yellow |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 5VA |
| Height | 40mm |
| Housing Color | Beige |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 49.5mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0380420000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.