
Feed-through terminal block with 2 positions and screw termination. Rated for 20A maximum current and 600V voltage, with a 8kV impulse voltage. Features a beige nylon housing, 6.1mm terminal width, and straight orientation for DIN rail mounting. Operating temperature range from -50°C to 100°C. Approvals include CSA, CE, UR, and IEC.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, CE, UR, IEC |
| Color | Beige |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Height | 40mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Material | Nylon |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |