
Flexible Flat Cable / Flexible Printed Circuit Connector, ZIF & LIF type, featuring 2 positions and 2 circuits across a single level. This blue, nylon insulated connector offers a 600V voltage rating and a 24A current rating, with screw termination for wire gauges from 12AWG to 22AWG. It boasts a 40mm height, 44.5mm length, and 6.1mm terminal width, with a UL94 V-2 flammability rating. Approvals include CSA, CE, UR, and IEC.
Weidmuller 0380480000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Blue |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Height | 40mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0380480000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.