
Feed-through terminal block with 2 positions, designed for DIN rail mounting. Features screw termination and a 41A current rating, with a maximum voltage of 600V and a 8kV impulse voltage. Constructed with yellow plastic insulation, it offers a terminal width of 8mm and supports wire gauges from 8AWG to 22AWG. Approvals include CSA, VDE, CE, UR, and IEC, with a UL94 5VA flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0380520000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, VDE, CE, UR, IEC |
| Color | Yellow |
| Current | 36A |
| Current Rating | 41A |
| Flammability Rating | UL94 5VA |
| Height | 44mm |
| Housing Color | Beige |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 45mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0380520000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.