Modular terminal block featuring screw termination for wire/cable gauges from 8AWG to 22AWG. Rated for 600V and 41A, with a maximum current rating of 40A. Constructed with beige nylon insulation, this component offers a terminal width of 8mm and operates within a temperature range of -50°C to 100°C. Approvals include IEC, CSA, CE, and UR, with a UL94 V-2 flammability rating.
Checking distributor stock and pricing after the page loads.
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 36A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-2 |
| Height | 44mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 45mm |
| Material | Nylon |
| Max Current Rating | 40A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |