Feed-through terminal block with 2 positions and 2 circuits, designed for DIN rail mounting. Features screw termination for wire gauges from 8 AWG to 22 AWG. Rated for 40A maximum current and 600V voltage, with a 8kV voltage rating. Constructed from blue nylon insulation, it operates within a temperature range of -50°C to 100°C and has a UL94 V-2 flammability rating. Approvals include CSA, CE, UR, and IEC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0380580000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 0380580000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Blue |
| Current | 36A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-2 |
| Height | 44mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 45mm |
| Material | Nylon |
| Max Current Rating | 40A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0380580000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.