Feed-through terminal block with 2 positions and 2 circuits, designed for DIN rail mounting. Features screw termination and a maximum current rating of 80A at 600V. Constructed with yellow plastic insulation material, it offers a wide operating temperature range from -60°C to 130°C and a flammability rating of UL94 5VA. Approvals include CSA, VDE, CE, UR, and IEC, supporting wire gauges from 6AWG to 12AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0380620000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, VDE, CE, UR, IEC |
| Color | Yellow |
| Current | 66A |
| Current Rating | 76A |
| Flammability Rating | UL94 5VA |
| Height | 57.5mm |
| Housing Color | Yellow |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 12mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 12mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0380620000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.