Conn Feed-Through Terminal Block 2 POS Screw Cable Mount 76A
Weidmuller 0380680000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Yellow |
| Current | 66A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-2 |
| Height | 57.5mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 12mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 12mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 0380680000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.