
Feed-through terminal block with 2 positions, screw termination, and cable mounting. Rated for 125A and 600V, with a voltage rating of 8kV. Features a 18mm terminal width, 60mm height, and 58mm length. Constructed from blue nylon insulation material, it has a UL94 V-2 flammability rating and supports wire gauges from 2AWG to 12AWG. Approvals include CSA, CE, UR, and IEC.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, CE, UR, IEC |
| Color | Blue |
| Current | 109A |
| Current Rating | 125A |
| Flammability Rating | UL94 V-2 |
| Height | 60mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 58mm |
| Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 18mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 69.15g |
| Width | 18mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Not Compliant |