
Two-level, four-position terminal block with screw termination, designed for DIN rail mounting. Features a 10A current rating and 380V voltage rating, accommodating wire gauges from 12AWG to 22AWG. Constructed from beige nylon insulation material, it boasts a flammability rating of UL94 V-2 and is RoHS compliant. Dimensions include a 50mm length, 6mm terminal width, and 52.5mm height.
Weidmuller 0396660000 technical specifications.
| Approvals | CE |
| Color | Beige |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 52.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | Nylon |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage Rating | 380V |
| Width | 6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 0396660000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
