Two-level, three-position terminal block with screw termination. Features a 6mm terminal width, 10A current rating, and 380V voltage rating. Constructed from beige nylon insulation material, it meets UL94 V-2 flammability standards. Dimensions include 50mm length, 6mm width, and 52.5mm height.
Weidmuller 0396760000 technical specifications.
| Approvals | CE |
| Color | Beige |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 52.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50mm |
| Material | Nylon |
| Number of Levels | 2 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6mm |
| Termination | Screw |
| Voltage Rating | 380V |
| Width | 6mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0396760000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.