2-position, 1-circuit disconnect terminal block featuring screw termination for DIN rail mounting. Rated for 10A and 300V, with a voltage rating of 6kV. Constructed from beige nylon insulation, it operates within a temperature range of -50°C to 100°C and has a flammability rating of UL94 V-2. Accommodates wire gauges from 12AWG to 26AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 0412160000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Beige |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-2 |
| Height | 40.5mm |
| Housing Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42mm |
| Material | Nylon |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 6.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 0412160000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
